Automotive-grade Quadruple 2-Input Exclusive-OR Gate, a CMOS logic IC featuring four independent XOR gates. This surface-mount component operates within a 2V to 3.6V supply voltage range and offers a typical propagation delay of 4.6ns. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. Designed for demanding environments, it functions across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LVC86AQDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC86AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.