The SN74LVC8T245DBRE4 is an 8-bit bidirectional translator IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It supports data rates of up to 500Mbps and has a propagation delay of 4.2ns. The device is available in a RoHS compliant SSOP-24 package and is suitable for use in applications where a high-speed, low-voltage translator is required.
Texas Instruments SN74LVC8T245DBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.