
8-bit dual-supply bus transceiver featuring configurable voltage-level shifting and three-state outputs. This CMOS logic IC supports bidirectional data flow at up to 500Mbps with a propagation delay of 4.2ns. Operating across a supply voltage range of 1.65V to 5.5V, it offers output currents of ±32mA. The device is surface-mount, packaged in SOP, and operates from -40°C to 85°C.
Texas Instruments SN74LVC8T245NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC8T245NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
