
Texas Instruments SN74LVCC3245ADBQR technical specifications.
| Package/Case | SSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.1ns |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC3245ADBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
