Octal bidirectional bus transceiver featuring adjustable output voltage and 3-state outputs. This logic IC operates with a minimum supply voltage of 3V and a maximum of 5.5V, supporting data rates up to 200Mbps. Designed for surface-mount technology (SMT) with a TSSOP package, it offers 8 bits of translation and transmission capability. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component delivers 24mA of output current.
Texas Instruments SN74LVCC3245APWT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC3245APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.