16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and 2 circuits for 16 channels. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, offering a high level output current of 24mA and a low level output current of 24mA. This CMOS technology component boasts a propagation delay of 5.8ns and a turn-on delay time of 11.9ns. Packaged in a TFSOP for surface mounting, it is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVCH16245ADGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH16245ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.