
16-bit bidirectional bus transceiver featuring 3-state outputs. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting CMOS technology. Delivers 24mA high and low level output current. Includes two 8-bit transceiver elements with non-inverting polarity and a propagation delay of 5.8ns. Packaged in a VFBGA for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVCH16245AGQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVCH16245AGQLR to view detailed technical specifications.
No datasheet is available for this part.
