16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs, operating at up to 150MHz. Features positive edge clock triggering and 24mA high/low level output current. This surface mount component supports a supply voltage range of 1.65V to 3.6V and operates between -40°C and 85°C. Includes 16 non-inverting outputs and is packaged on tape and reel.
Texas Instruments SN74LVCH16374AGQLR technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | No |
| Series | 74LVCH |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH16374AGQLR to view detailed technical specifications.
No datasheet is available for this part.