16-bit bidirectional bus transceiver and register with 3-state outputs, featuring 8 bits per element and two circuits. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. This surface mountable component, packaged in SSOP, boasts a 7.9ns propagation delay and is RoHS compliant. Designed for non-inverting logic functions, it supports a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74LVCH16646ADL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Termination | SMD/SMT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH16646ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.