
Octal buffer/driver featuring 8 channels and 3-state outputs, designed with CMOS technology. This component offers a wide operating temperature range from -40°C to 85°C and supports supply voltages between 1.65V and 3.6V. It provides a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 5.9ns. Packaged in a 20-SSOP for surface mounting, this RoHS compliant buffer/driver is ideal for logic level shifting and signal buffering applications.
Texas Instruments SN74LVCH244ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH244ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
