Texas Instruments SN74LVCH8T245DBQR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 23.8ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH8T245DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.