
8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features bidirectional data flow, CMOS technology, and non-inverting logic. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.65V to 5.5V. Offers 32mA high and low level output current, with a propagation delay of 23.8ns. Packaged in a 24-VQFN EP for surface mounting, supplied on tape and reel.
Texas Instruments SN74LVCH8T245RHLR technical specifications.
| Package/Case | VQFN EP |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.001767oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH8T245RHLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.