
16-bit bidirectional bus transceiver with 3-state outputs, featuring CMOS technology and a propagation delay of 8.5ns. This surface mount device operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. It offers 12mA high and low level output current and is packaged in a 48-SSOP. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various logic applications.
Texas Instruments SN74LVCR162245DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCR |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCR162245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
