CMOS Hex Inverter IC with 6 independent 1-input inverter gates. Features a 1.65V to 3.6V operating supply voltage range, with a typical 3.3V operation. Offers 24mA output current capability and a 3.8ns propagation delay. Packaged in a 14-pin SOIC surface mount configuration, operating from -40°C to 85°C.
Texas Instruments SN74LVCU04ADG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.