Hex Inverter IC featuring six independent inverting gates. Operates with a supply voltage range of 2V to 3.6V, typically 3.3V, and offers an output current of 24mA. This surface mount device, packaged in a 14-SOIC, supports a wide operating temperature range from -40°C to 85°C. It boasts a propagation delay of 3.8ns and is RoHS compliant.
Texas Instruments SN74LVCU04ADT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.