CMOS Hex Inverter IC, featuring 6 independent inverter gates, each with a single input and output. Operates with a supply voltage range of 1.65V to 3.6V, with a typical operating voltage of 3.3V. Offers a high level output current of -24mA and a low level output current of 24mA. This surface mount component is housed in a 14-TSSOP package and operates across a temperature range of -40°C to 85°C, with a propagation delay of 3.8ns. RoHS compliant and lead-free.
Texas Instruments SN74LVCU04APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.