CMOS Hex Inverter IC featuring six independent 1-input inverter gates. Operating supply voltage of 3.3V, with a minimum of 1.65V and maximum of 3.6V. Offers 24mA output current (both high and low) and a propagation delay of 3.8ns. Packaged in a 14-pin TSSOP surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74LVCU04APWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04APWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.