16-bit buffer/inverter IC with 3-state outputs, operating from a 2.7V to 3.6V supply. Features 4.2ns propagation delay and 4.5ns turn-on delay, supporting 24mA high and low level output current. This surface mount component is housed in a TFSOP package and is RoHS compliant.
Texas Instruments SN74LVCZ16240ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ16240ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.