
16-Bit Buffer/Driver with 3-State Outputs, featuring 16 non-inverting buffer gates. This CMOS buffer/driver operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. It offers a high level output current of -24mA and a low level output current of 24mA. The component is housed in a 48-TSSOP surface mount package and operates across a temperature range of -40°C to 85°C. Propagation delay is 4.1ns, with a turn-on delay time of 6.1ns.
Texas Instruments SN74LVCZ16244ADGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ16244ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
