16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and 2 circuits for a total of 16 outputs. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and supports high and low level output currents of 24mA. This surface mount component, packaged in SSOP, offers a propagation delay of 4ns and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74LVCZ16245ADL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Termination | SMD/SMT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ16245ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.