Dual 4-bit buffer/line driver featuring inverted, 3-state outputs. This CMOS component operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers 8 output channels with a high level output current of -24mA and a low level output current of 24mA. The device is packaged in a 20-pin SSOP for surface mounting and boasts a propagation delay of 6.5ns. It is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Texas Instruments SN74LVCZ240ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ240ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.