Octal buffer/driver featuring 3-state outputs, designed for surface mount applications. This 8-bit, 2-circuit device offers inverting logic with a maximum operating temperature of 85°C and a minimum of -40°C. It supports a supply voltage range of 2.7V to 3.6V, with both high and low level output currents rated at 24mA. The component boasts a propagation delay of 6.5ns and is RoHS compliant.
Texas Instruments SN74LVCZ240ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ240ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.