Octal buffer/driver featuring 3-state outputs, designed for 2.7V to 3.6V operation with a typical 3.3V supply. This CMOS device offers 8 channels, each capable of buffering or inverting input signals, with a high level output current of -24mA and a low level output current of 24mA. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 6.5ns. The component is provided in a 20-TSSOP surface-mount package, is lead-free, and RoHS compliant.
Texas Instruments SN74LVCZ240APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ240APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.