Dual 4-bit buffer/inverter IC with 3-state outputs. Features 8 input lines and 8 output lines, supporting a supply voltage range of 2.7V to 3.6V. Offers high and low level output current of 24mA, with a propagation delay of 6.5ns. Packaged in a 20-pin TSSOP for surface mounting, operating from -40°C to 85°C.
Texas Instruments SN74LVCZ240APWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ240APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.