8-channel, 3-state buffer/line driver featuring true outputs and CMOS technology. This dual 4-bit driver operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers a high level output current of -24mA and a low level output current of 24mA. The component is housed in a 20-pin PDIP package for through-hole mounting and boasts a propagation delay of 5.9ns. This RoHS compliant device is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVCZ244AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ244AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.