Octal buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS buffer/driver operates with a supply voltage range of 2.7V to 3.6V, supporting 3.3V logic. It offers 8 non-inverting buffer channels with a maximum output current of 24mA (low level) and -24mA (high level). The component boasts a propagation delay of 5.9ns and operates across an extended temperature range from -40°C to 125°C. Packaged in a 20-TSSOP, it is lead-free and RoHS compliant.
Texas Instruments SN74LVCZ244APWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ244APWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.