Octal bus transceiver featuring 8-bit bidirectional data flow with 3-state outputs. This logic IC operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. It offers a high level output current of 24mA and a low level output current of 24mA. The transceiver supports a wide temperature range from -40°C to 85°C and has a propagation delay of 6.3ns. Packaged in a 20-SOIC surface mount format, this lead-free and RoHS compliant component is ideal for bus interfacing applications.
Texas Instruments SN74LVCZ245ADWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.65mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Thickness | 2.35mm |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ245ADWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.