Octal bus transceiver featuring 8 bidirectional, 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3.3V. Supports 8 bits with a propagation delay of 6.3ns and turn-on delay of 9.5ns. Delivers 24mA high and low level output current. Packaged in a 20-TSSOP, surface mount configuration, with a temperature range of -40°C to 85°C. This CMOS technology component is lead-free and RoHS compliant.
Texas Instruments SN74LVCZ245APWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ245APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.