Octal 4-bit buffer/line driver featuring 32 channels with inverting, 3-state outputs. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a high level output current of -24mA and a low level output current of 24mA. Surface mount LFBGA package with a propagation delay of 4.2ns. CMOS technology, RoHS compliant, and suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVCZ32240AZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 32 |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Gates | 32 |
| Number of Input Lines | 32 |
| Number of Inputs | 4 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ32240AZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.