
Quadruple bus buffer with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface mount component offers 4 channels, each with one bit, and supports a maximum output current of 64mA. It operates across a temperature range of -40°C to 85°C and has a propagation delay of 6.5ns. The device is RoHS compliant and packaged in a 14-SOIC case.
Texas Instruments SN74LVT125D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.