
Quadruple bus buffer with 3-state outputs, featuring a 3.3V supply voltage range (2.7V to 3.6V). This surface mount component offers a propagation delay of 2.9ns and supports high level output current of 64mA and low level output current of 32mA. It operates across a temperature range of -40°C to 85°C and is packaged in a 14-SSOP on tape and reel. RoHS compliant and lead-free.
Texas Instruments SN74LVT125DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT125DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
