Quadruple 3.3-V ABT bus buffer with 3-state outputs. Features 4 independent buffer elements, each with one input and one output. Operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. Offers a propagation delay of 2.9ns and supports high level output current of -32mA and low level output current of 64mA. Packaged in a 14-TSSOP surface-mount configuration, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVT125PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT125PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.