
16-bit bidirectional bus transceiver with 3-state outputs, designed for 3.3V operation. Features 8 bits per element, 16 channels, and 2 circuits for versatile bus interfacing. Operates across a wide temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V. Offers 12mA high and low level output current, with a propagation delay of 4ns. Packaged in a 48-TSSOP for surface mounting, this lead-free and RoHS compliant component utilizes BICMOS technology.
Texas Instruments SN74LVT162245ADGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT162245ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
