The SN74LVT16952DGG is a 16-channel non-inverting transceiver from Texas Instruments, designed for surface mount applications. Operating within a temperature range of -40°C to 85°C, this device can handle supply voltages between 2.7V and 3.6V. The transceiver features a propagation delay of 8ns and is compliant with RoHS regulations. Available in a TSSOP package, this device is suitable for use in a variety of logic IC applications.
Texas Instruments SN74LVT16952DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16952DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.