3.3-V ABT Universal Bus Transceiver, featuring 18-bit bidirectional data transfer with independent control. This industrial-grade logic IC offers a propagation delay of 9.7 ns (max) and 9.7 ns (typical at 3.3V). Housed in a 64-pin S-PQFP-G64 package, it operates across a -40°C to 85°C temperature range. Key specifications include a 3.3V nominal supply voltage (2.7V to 3.6V range) and a maximum output current (Iol) of 32 mA.
Texas Instruments SN74LVT182502PM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 9.7 |
| Number of Bits | 9 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 20 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVT182502PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.