20-bit universal bus transceiver with boundary scan functionality. Features 3.3V nominal supply voltage (2.7V to 3.6V range) and industrial temperature grade (-40°C to 85°C). Offers 8.8ns maximum propagation delay and 64 terminals in a 10x10mm S-PQFP-G64 package. Supports bidirectional data flow with independent control of two ports.
Texas Instruments SN74LVT18504PM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER |
| Family | LVT |
| Propagation Delay (tpd) | 8.8 |
| Number of Bits | 20 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVT18504PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.