
18-bit bidirectional transceiver for scan testing applications. Features 3-state outputs, BICMOS technology, and a 3.3V operating supply voltage. Supports a wide temperature range from -40°C to 85°C with a maximum supply voltage of 3.6V. Offers high output current capability (64mA high, 32mA low) and a propagation delay of 20ns. Surface mountable in a TSSOP package, this RoHS compliant component is ideal for advanced electronic designs.
Texas Instruments SN74LVT18512DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT18512DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
