Octal buffer/driver featuring 8 channels and 3-state outputs, designed for 3.3V operation within a 2.7V to 3.6V supply range. This BICMOS technology component offers a propagation delay of 2.3ns and a turn-on delay time of 5.3ns. It supports a low-level output current of 64mA and a high-level output current of -32mA, with a quiescent current of 5mA. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant device operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVT244BDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT244BDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.