Octal buffer/driver featuring 3-state outputs, operating at 3.3V with a supply voltage range of 2.7V to 3.6V. This BICMOS technology component offers 8 channels with 8 input and 8 output lines, providing a buffer and inverting logic function. It boasts a propagation delay of 2.3ns and a turn-on delay time of 5.3ns, with a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-VQFN surface mount configuration (3.5mm width, 4.5mm length, 1mm height), it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LVT244BRGYR technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Thickness | 900um |
| Turn-On Delay Time | 5.3ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT244BRGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.