8-bit transceiver IC featuring 3-state, true output logic. Operates with a supply voltage of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers high level output current of 64mA and low level output current of 32mA. This surface mount component, packaged in VFBGA, has a propagation delay of 2.3ns and a maximum operating temperature of 85°C.
Texas Instruments SN74LVT245BGQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVT |
| Termination | SMD/SMT |
| Weight | 0.000765oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVT245BGQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.