Texas Instruments SN74LVT2952PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVT2952PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.