
Octal registered transceiver featuring 3-state outputs, designed for bidirectional data flow. This BICMOS logic IC operates at 3.3V with a supply voltage range of 2.7V to 3.6V. It offers 8 bits per element and 8 channels, with a high level and low level output current of 64mA. The device is surface mountable in a SOIC package, suitable for operating temperatures from -40°C to 85°C, and boasts a propagation delay of 3.3ns.
Texas Instruments SN74LVT543DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 8.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.3ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT543DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
