
Octal registered transceiver with 3-state outputs, designed for 3.3V operation. This bidirectional, inverting logic transceiver features 8 bits and a 3.6V maximum supply voltage. It offers a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 3.3ns. Packaged in a 24-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVT543PWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT543PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
