
Octal transparent D-type latches with 3-state outputs, featuring 8 bits and 1 independent circuit. Operating supply voltage is 3.3V, with a range of 2.7V to 3.6V. BICMOS technology enables a propagation delay of 2.7ns and turn-on delay time of 3.5ns. Outputs support 3-STATE functionality with high and low level output currents of -32mA and 32mA respectively. Packaged in a 20-SSOP for surface mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74LVT573DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 8.6mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT573DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
