Octal edge-triggered D-type flip-flop with 3-state outputs. Features a 3.3V nominal supply voltage (2.7V to 3.6V range) and an industrial temperature grade (-40°C to 85°C). This bus driver logic IC offers 8 bits of storage with a positive edge trigger and true output polarity. Key specifications include a maximum propagation delay of 6.6ns and a maximum frequency of 150MHz at nominal supply. Packaged in a 20-pin SSOP with a 5.3mm width and 7.2mm length.
Texas Instruments SN74LVT574DBLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVT |
| Propagation Delay (tpd) | 6.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 12 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVT574DBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.