8-bit embedded test bus controller, surface mountable in a 24-pin SOIC package. Features bidirectional data flow with a propagation delay of 30ns. Operates from a 2.7V to 3.6V supply voltage, offering output currents of 6mA (low) and -8mA (high). This non-inverting controller is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVT8980ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 5 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.022025oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT8980ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.