
Quadruple 3.3-V ABT bus buffer with 3-state outputs, featuring BICMOS technology. Offers 4 channels, each with one bit, supporting non-inverting logic. Operates from 2.7V to 3.6V with a typical 3.3V supply, providing 64mA low-level and -32mA high-level output current. Packaged in a 14-TVSOP surface mount configuration, this RoHS compliant component has a propagation delay of 2.1ns and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74LVTH125DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH125DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
