Quadruple Bus Buffer with 3-State Outputs, featuring 3.3V operating supply voltage and a wide range of 2.7V to 3.6V. This BICMOS technology buffer offers 4 channels, each with 1 bit, supporting non-inverting logic. It boasts a 2.4ns propagation delay and 6.1ns turn-on delay, with output currents of -32mA (high) and 64mA (low). Packaged in a 14-SOIC for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74LVTH126DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH126DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.