
16-bit buffer/driver with 3-state outputs, operating from a 2.7V to 3.6V supply. Features 12mA high and low level output current, with a 3.4ns propagation delay. This surface mount component is packaged in a 48-SSOP and is RoHS compliant. Designed for 3.3V ABT applications, it offers non-inverting logic and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74LVTH162244DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH162244DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
