Texas Instruments SN74LVTH162245DGG technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH162245DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.